387-039-542-107

Heilind Number:EDA387-039-542-107
Manufacturer:EDAC
Manufacturer Number:387-039-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-542-107

Detailed Description

Enhance connectivity on your printed circuit boards with this Card Edge Connector. Designed for seamless integration, this connector boasts a 39-position setup with a single row, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for optimal performance. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation allows for easy installation, making it a versatile choice for your connectivity needs.