387-039-544-101

Heilind Number:EDA387-039-544-101
Manufacturer:EDAC
Manufacturer Number:387-039-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-544-101

Detailed Description

Enhance connectivity within your circuit board with this high-quality Card Edge Connector. Designed for optimal performance, it features 39 positions with a single row layout, ensuring seamless integration. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability in both standard and demanding applications. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB connectivity needs. Upgrade your setup today with this essential component.