387-039-544-103

Heilind Number:EDA387-039-544-103
Manufacturer:EDAC
Manufacturer Number:387-039-544-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-544-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-544-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and reliable accessory in classic black. Designed for seamless integration, this connector features a single row with 39 positions, offering ample space for your components. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a professional in need of high-quality components or a DIY enthusiast looking to upgrade your project, our Card Edge Connector is the perfect choice for seamless and efficient board-to-board connections. Elevate your electronic setups with this essential piece.