387-039-544-104

Heilind Number:EDA387-039-544-104
Manufacturer:EDAC
Manufacturer Number:387-039-544-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-544-104

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in a striking black finish. With a single row layout and 39 contact positions, it offers seamless integration for your electronic components. Crafted with copper alloy contacts, it ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, it can withstand harsh environments with an operating temperature range of -40 to 105°C. The perfect choice for your board-to-board connections, this connector guarantees efficient and durable performance. Elevate your electronic projects with this essential component.