387-039-544-112

Heilind Number:EDA387-039-544-112
Manufacturer:EDAC
Manufacturer Number:387-039-544-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-544-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-544-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution in classic black. Designed for optimal performance, this connector boasts a robust amperage rating of 3A and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 39 positions, it offers ample connectivity options for your application. The copper alloy contact material guarantees reliable signal transmission, while the .156 inch pitch and .2 inch row spacing allow for seamless integration. Plus, with a straight mount orientation and wide operating temperature range of -40 to 105°C, it's versatile and adaptable to various environments. Upgrade your setup with this essential component, perfect for high-speed data transfer and signal integrity in electronics projects.