387-039-544-602

Heilind Number:EDA387-039-544-602
Manufacturer:EDAC
Manufacturer Number:387-039-544-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-544-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-544-602

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black finish, complemented by a single-row layout for optimal space efficiency. With a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3A. Featuring 39 positions with a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connectivity for your circuit boards. Whether you require straight mounting orientation or rugged performance in extreme temperatures ranging from -40 to 105°C, this connector is the perfect choice. Elevate your electronic projects with this essential component, a must-have in any professional or DIY setup.