387-039-544-607

Heilind Number:EDA387-039-544-607
Manufacturer:EDAC
Manufacturer Number:387-039-544-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-544-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-544-607

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power delivery at 3A. With a single row layout featuring 39 positions, it offers easy integration onto your board with a .156" pitch and .2" row spacing. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees durability in diverse environments. Elevate your connection game with this essential component.