387-039-544-658

Heilind Number:EDA387-039-544-658
Manufacturer:EDAC
Manufacturer Number:387-039-544-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-544-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-544-658

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek Black design, this connector ensures seamless power delivery at an amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it guarantees long-lasting performance even in demanding environments. With a single row layout and 39 positions, it offers ample space for secure connections. The Copper Alloy contact material and .156-inch pitch enable efficient data transmission, while the .2-inch row spacing allows for easy installation. Designed for straight mount orientation, it facilitates hassle-free PCB connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for various electronic applications. Explore our range of connectors for more options to suit your connectivity needs.