387-039-558-103

Heilind Number:EDA387-039-558-103
Manufacturer:EDAC
Manufacturer Number:387-039-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-558-103

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for optimum performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-crafted Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a single row layout and a pitch of .156 in, it offers seamless integration onto your board. The 39 positions allow for versatile connectivity, while the right-angle mount orientation saves space and simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic assembly needs.