387-039-558-107

Heilind Number:EDA387-039-558-107
Manufacturer:EDAC
Manufacturer Number:387-039-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-558-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector in sleek black offers a single row layout with 39 positions, ideal for streamlined board-to-board connections. Crafted with precision, it features durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it guarantees a perfect fit for your application. The right-angle mount orientation allows for efficient installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Elevate your connectivity solutions with this essential component.