387-039-558-158

Heilind Number:EDA387-039-558-158
Manufacturer:EDAC
Manufacturer Number:387-039-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-558-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures safe and reliable operation. With a single row layout and 39 positions, it offers seamless integration onto your circuit board. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Whether you're working in extreme temperatures or tight spaces, rest assured that this connector can handle it, with an operating temperature range of -40 to 105°C. Its right-angle mount orientation further enhances flexibility in installation. Upgrade your PCB setup with this high-quality connector, perfect for various connectivity applications.