387-039-558-168

Heilind Number:EDA387-039-558-168
Manufacturer:EDAC
Manufacturer Number:387-039-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-558-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-558-168

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and copper alloy contacts, it offers reliable connectivity for 39 positions at a pitch of .156 inches. The right-angle mount orientation allows for seamless integration into your system, while its operating temperature range of -40 to 105°C ensures consistent functionality even in harsh environments. Upgrade your setup with this essential component, perfect for various applications in the electronics industry.