387-039-558-607

Heilind Number:EDA387-039-558-607
Manufacturer:EDAC
Manufacturer Number:387-039-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-558-607

Detailed Description

Enhance connectivity with this Card Edge Connector, essential for seamless board-to-board PCB connections. Designed for reliability, it boasts a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring secure power transfer. With a single row configuration and a total of 39 positions, it offers efficient signal transmission. The .156 inch pitch and .2 inch row spacing facilitate easy installation, while the right-angle mount orientation allows for flexible positioning. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various electronic applications.