387-039-558-668

Heilind Number:EDA387-039-558-668
Manufacturer:EDAC
Manufacturer Number:387-039-558-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-558-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-558-668

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 39 positions, it offers seamless board-to-board connectivity. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable transmission. Its .156-inch pitch and .2-inch row spacing provide efficient signal routing, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component.