387-039-558-678

Heilind Number:EDA387-039-558-678
Manufacturer:EDAC
Manufacturer Number:387-039-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-558-678

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this black connector features a single row configuration with 39 positions, ensuring seamless connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in various applications. The contact material, Copper Alloy, offers excellent conductivity, while the .156 inch pitch and .2 inch row spacing provide efficient signal transmission. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for demanding environments. Its right-angle mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Explore our range of connectors for high-quality solutions in PCB interconnectivity.