387-039-559-107

Heilind Number:EDA387-039-559-107
Manufacturer:EDAC
Manufacturer Number:387-039-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-559-107

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector. Its sleek black design adds a professional touch, while its UL 94V-0 Thermoplastic Polyester housing ensures safety and durability. With a single row layout and 39 copper alloy contact positions, it offers seamless integration on your PCBs. The .156-inch pitch and .2-inch row spacing make for easy and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is reliable in diverse environments. Its right-angle mount orientation further enhances flexibility in your assembly process. Upgrade your PCB connectivity with this essential component.