387-039-559-112

Heilind Number:EDA387-039-559-112
Manufacturer:EDAC
Manufacturer Number:387-039-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-559-112

Detailed Description

Enhance connectivity in your electronic projects with this sleek Card Edge Connector. Designed with precision, it offers reliable performance, ensuring seamless power delivery with an amperage of 3 A. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, provides a secure and fire-resistant fit. Featuring a single row design with 39 positions, it allows for efficient board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your PCB connectivity with this essential component.