387-039-559-158

Heilind Number:EDA387-039-559-158
Manufacturer:EDAC
Manufacturer Number:387-039-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-559-158

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures reliability even in demanding environments. Featuring a single row layout with 39 copper alloy contacts, each capable of handling up to 3 A of current, this connector guarantees efficient power transmission. With a pitch and row spacing of .156 in and .2 in respectively, precise alignment is easily achieved. Its right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Ideal for various applications, this connector is a must-have for any electronic setup.