387-039-559-168

Heilind Number:EDA387-039-559-168
Manufacturer:EDAC
Manufacturer Number:387-039-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-559-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-559-168

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row with 39 positions, each crafted from durable Copper Alloy for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for right-angle mounting, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a variety of applications in the electronics industry. Trust in its 3A amperage rating and superior quality construction to meet your connectivity needs with ease.