387-039-559-602

Heilind Number:EDA387-039-559-602
Manufacturer:EDAC
Manufacturer Number:387-039-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-559-602

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in a classic black hue. Designed for optimal performance, it boasts a current rating of 3 A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row construction and 39 positions, it offers ample connectivity for your PCB needs. The contact material, made of Copper Alloy, ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing streamline installation. Its right-angle mount orientation adds versatility, accommodating various configurations with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast. Explore its potential in our extensive range of PCB connectors.