387-039-559-607

Heilind Number:EDA387-039-559-607
Manufacturer:EDAC
Manufacturer Number:387-039-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-559-607

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 39 positions, perfect for seamless board-to-board connections. With a pitch of .156 inches and a row spacing of .2 inches, it ensures precise alignment and secure attachment. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity. Its right angle mount orientation allows for efficient installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component.