387-040-520-101

Heilind Number:EDA387-040-520-101
Manufacturer:EDAC
Manufacturer Number:387-040-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-520-101

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row housing with 40 positions for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. The contact material, made of Copper Alloy, guarantees efficient power delivery up to 3 A. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation offers easy installation, making it a versatile choice for your connectivity needs. Elevate your electronics with this essential component.