387-040-520-108

Heilind Number:EDA387-040-520-108
Manufacturer:EDAC
Manufacturer Number:387-040-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-520-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for reliable performance, it features a single row configuration with 40 positions, perfect for seamless board-to-board connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and longevity in any application. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees optimal conductivity. This connector boasts a straight mount orientation, facilitating easy installation. Operating smoothly within a wide temperature range of -40 to 105 °C, it's suitable for various environments. Upgrade your system's efficiency with this essential component.