387-040-520-168

Heilind Number:EDA387-040-520-168
Manufacturer:EDAC
Manufacturer Number:387-040-520-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-520-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-520-168

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, a vital component for seamless board-to-board communication in electronic systems. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 40 positions, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Its .156-inch pitch and .2-inch row spacing facilitate easy installation. Choose this Connector for reliable performance in your PCB setup.