387-040-520-202

Heilind Number:EDA387-040-520-202
Manufacturer:EDAC
Manufacturer Number:387-040-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-520-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity and copper alloy contacts, it guarantees reliable power transmission. The double-row design with 40 positions allows for efficient board-to-board connections, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Its straight mount orientation offers easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your system with this essential component.