387-040-520-258

Heilind Number:EDA387-040-520-258
Manufacturer:EDAC
Manufacturer Number:387-040-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-520-258

Detailed Description

Enhance connectivity in your electronic designs with this dual-row Card Edge Connector. Designed for seamless integration onto PCBs, it offers 40 positions for secure attachment. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety in operation. The Copper Alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy mating. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Whether for power or data transmission, its straight mount orientation ensures a stable and efficient connection. Explore the possibilities in board-to-board PCB connectivity with this essential component.