387-040-520-604

Heilind Number:EDA387-040-520-604
Manufacturer:EDAC
Manufacturer Number:387-040-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-520-604

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row with 40 positions for efficient data transfer. Crafted with precision, it ensures reliable power delivery at an amperage of 3A, ideal for various applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and maintenance. The contact material, made of Copper Alloy, ensures optimal conductivity. Its straight mount orientation allows for convenient placement on the board. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your system's connectivity with this essential component.