387-040-520-802

Heilind Number:EDA387-040-520-802
Manufacturer:EDAC
Manufacturer Number:387-040-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-520-802

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 40 positions each and a pitch of .156 inches, it provides ample room for precise PCB connections. Crafted with copper alloy contacts, it offers reliable conductivity, while its 3A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Whether you're a professional in need of robust connectors or a hobbyist looking to upgrade your projects, our Card Edge Connector is the perfect choice for efficient and secure board-to-board connections.