387-040-520-812

Heilind Number:EDA387-040-520-812
Manufacturer:EDAC
Manufacturer Number:387-040-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-520-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in a variety of electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a 3A amperage rating and copper alloy contacts, it guarantees reliable power transmission. Its dual-row design and 40 positions offer ample connectivity options, while a .156-inch pitch and .2-inch row spacing allow for efficient signal transfer. Suitable for straight mounting orientation, it accommodates seamlessly into your PCB layout. Operating in a wide temperature range of -40 to 105 °C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this high-quality component.