387-040-520-858

Heilind Number:EDA387-040-520-858
Manufacturer:EDAC
Manufacturer Number:387-040-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-520-858

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a current rating of 3 A, it offers efficient power transmission. The two rows of copper alloy contacts provide a total of 40 positions, facilitating multiple connections. Boasting a pitch of .156 in and row spacing of .2 in, it allows for precise alignment. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Perfect for a variety of applications, this connector is a must-have in your electronic components inventory.