387-040-520-868

Heilind Number:EDA387-040-520-868
Manufacturer:EDAC
Manufacturer Number:387-040-520-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-520-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-520-868

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and features two rows for optimal performance. With a contact material of Copper Alloy, it ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Offering 40 positions and a pitch of .156 inches, it facilitates secure board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for various applications in the electronics industry.