387-040-520-878

Heilind Number:EDA387-040-520-878
Manufacturer:EDAC
Manufacturer Number:387-040-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-520-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-520-878

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material made of Copper Alloy, it ensures reliable conductivity. Its 40 positions, spread across 2 rows with a pitch of .156 inches and row spacing of .2 inches, offer ample connectivity possibilities. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Its straight mount orientation facilitates easy installation, making it a perfect choice for your board-to-board PCB connection needs.