387-040-521-101

Heilind Number:EDA387-040-521-101
Manufacturer:EDAC
Manufacturer Number:387-040-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-521-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transmission. With 40 positions and a pitch of .156 inches, this connector offers seamless integration for your electronic projects. Its single-row layout and straight mount orientation make for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees stable functionality even in challenging environments. Upgrade your setup with this essential component for superior board-to-board connectivity.