387-040-521-102

Heilind Number:EDA387-040-521-102
Manufacturer:EDAC
Manufacturer Number:387-040-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-521-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 40 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various operating conditions. The copper alloy contact material and a pitch of .156 inches deliver optimal conductivity, while the 3A amperage rating supports power-hungry applications. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector offers versatility and durability for your electronic projects. Perfect for use in board-to-board PCB connections, it's a must-have component for your assembly needs. Elevate your connectivity solutions with this essential connector.