387-040-521-112

Heilind Number:EDA387-040-521-112
Manufacturer:EDAC
Manufacturer Number:387-040-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-521-112

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row with 40 positions, ensuring efficient data transfer. With an amperage of 3A and durable Copper Alloy contacts, it guarantees reliable performance. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers exceptional durability and safety. Perfect for board-to-board PCB connections, its .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Trust in our connector for superior quality and seamless functionality.