387-040-521-158

Heilind Number:EDA387-040-521-158
Manufacturer:EDAC
Manufacturer Number:387-040-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-521-158

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in black. Designed for seamless integration, it boasts a single row layout with 40 positions and a pitch of .156 inches. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a rated amperage of 3A, this connector is suitable for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable. Upgrade your setup with this essential component.