387-040-521-168

Heilind Number:EDA387-040-521-168
Manufacturer:EDAC
Manufacturer Number:387-040-521-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-521-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-521-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a 3 A amperage and features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row layout and 40 positions, it offers seamless integration for your board-to-board connections. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient signal transfer. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project, whether in the realm of industrial machinery or consumer electronics. Trust in its superior quality and performance to elevate your connectivity solutions.