387-040-521-204

Heilind Number:EDA387-040-521-204
Manufacturer:EDAC
Manufacturer Number:387-040-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-521-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and efficient solution for seamless board-to-board integration. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in a sleek Black finish. With a double-row configuration and 40 positions, it offers ample connectivity for your applications. Crafted from high-quality Copper Alloy, the contacts ensure reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees durability in various environments. Trust in this essential component for your connectivity needs.