387-040-521-207

Heilind Number:EDA387-040-521-207
Manufacturer:EDAC
Manufacturer Number:387-040-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features two rows of 40 positions each, ensuring seamless integration on your board. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating conditions. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Crafted with copper alloy contacts, it offers reliable conductivity for your electronic devices. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect solution for your connectivity needs. Upgrade your systems with this essential component.