387-040-521-212

Heilind Number:EDA387-040-521-212
Manufacturer:EDAC
Manufacturer Number:387-040-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in demanding environments. With a sleek black finish, it adds a touch of sophistication to your setup. Featuring two rows of high-quality Copper Alloy contacts, it guarantees efficient power transmission with an amperage rating of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, while the 40 positions offer ample connectivity options. Whether you're working on a professional project or a DIY endeavor, this connector, with a straight mount orientation, is a versatile solution. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your connection capabilities with this essential component.