387-040-521-602

Heilind Number:EDA387-040-521-602
Manufacturer:EDAC
Manufacturer Number:387-040-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-521-602

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row layout featuring 40 positions, it ensures efficient and reliable performance. The copper alloy contact material guarantees optimal conductivity, while its straight mount orientation and standard pitch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a perfect choice for a wide range of applications in the electronics industry. Trust in its 3A amperage and robust construction for a dependable connection every time.