387-040-521-603

Heilind Number:EDA387-040-521-603
Manufacturer:EDAC
Manufacturer Number:387-040-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-521-603

Detailed Description

Efficiently connect your PCBs with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 40 positions, perfect for streamlined board-to-board connections. Crafted with precision, it boasts high-quality copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal space utilization. The black color adds a sleek touch, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.