387-040-521-658

Heilind Number:EDA387-040-521-658
Manufacturer:EDAC
Manufacturer Number:387-040-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-521-658

Detailed Description

Enhance your PCB connectivity with this meticulously designed Card Edge Connector. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a single row housing 40 copper alloy contact positions, it offers reliable power delivery at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Upgrade your connection game today with this essential component from our Board To Board PCB Connectors collection.