387-040-521-678

Heilind Number:EDA387-040-521-678
Manufacturer:EDAC
Manufacturer Number:387-040-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-521-678

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. The connector features a sleek black design and offers a single row configuration with 40 positions, perfect for efficient board-to-board connections. Engineered with precision, it guarantees a pitch of .156 inches and row spacing of .2 inches, facilitating seamless integration. The contact material, made of Copper Alloy, ensures optimal conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 3 A and an impressive operating temperature range of -40 to 105 °C, this connector is a versatile solution for your electronic projects. Explore its capabilities in our extensive range of PCB connectors for unparalleled performance.