387-040-521-808

Heilind Number:EDA387-040-521-808
Manufacturer:EDAC
Manufacturer Number:387-040-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-521-808

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for efficient board-to-board PCB assembly. This essential component boasts a sleek black finish and features a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows of 40 positions each, it offers ample connectivity for your electronic devices. Crafted with precision, the contact material is made of Copper Alloy, ensuring optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Ideal for straight mount orientation, this connector can withstand a wide operating temperature range from -40 to 105°C, making it suitable for various industrial applications. Trust in our high-quality connector to streamline your electronic assembly process.