387-040-521-858

Heilind Number:EDA387-040-521-858
Manufacturer:EDAC
Manufacturer Number:387-040-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-521-858

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it provides reliable power transmission with a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, accommodating up to 40 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Its straight mount orientation and easy installation make it a convenient choice for your PCB connectivity needs. Trust in our quality connectors to optimize your board-to-board connections efficiently.