387-040-521-868

Heilind Number:EDA387-040-521-868
Manufacturer:EDAC
Manufacturer Number:387-040-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-521-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-521-868

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector, designed for optimal performance and longevity. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both reliability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, this connector offers seamless integration for up to 40 positions. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications in the industrial and electronic sectors. Upgrade your connectivity solutions with this essential component.