387-040-523-101

Heilind Number:EDA387-040-523-101
Manufacturer:EDAC
Manufacturer Number:387-040-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-523-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 40 positions, ensuring seamless integration into your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable operation even in harsh environments, with a wide operating temperature range of -40 to 105°C. The black housing adds a sleek touch, while the Copper Alloy contact material delivers superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether for commercial or industrial applications, its straight mount orientation offers versatile installation options. Elevate your board-to-board connections with this essential component.