387-040-523-102

Heilind Number:EDA387-040-523-102
Manufacturer:EDAC
Manufacturer Number:387-040-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-523-102

Detailed Description

Enhance your PCB connections with our sleek Card Edge Connector in classic black. Designed for top performance, this connector features a single row with 40 positions for seamless connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and resilient Copper Alloy contacts, it ensures reliable power delivery even in demanding environments. With a low pitch of .156 inches and a row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees optimal functionality in various applications. Upgrade your setup with this essential component for seamless data transmission.