387-040-523-103

Heilind Number:EDA387-040-523-103
Manufacturer:EDAC
Manufacturer Number:387-040-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-523-103

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3A amperage rating, it guarantees reliable power transmission. The Copper Alloy contact material and .156-inch pitch offer exceptional conductivity, while the 40-position layout accommodates complex connection needs. Perfect for board-to-board applications, its straight mount orientation and .2-inch row spacing provide seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Explore our full range of connectors for even more options to suit your requirements.